
MGFS34815 | |
|---|---|
DigiKey Part Number | 1776-1971-ND |
Manufacturer | |
Manufacturer Product Number | MGFS34815 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS34815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,504.02000 | ₹1,504.02 |
| 5 | ₹1,448.67000 | ₹7,243.35 |
| 10 | ₹1,425.09300 | ₹14,250.93 |
| 30 | ₹1,388.65767 | ₹41,659.73 |
| 50 | ₹1,371.97740 | ₹68,598.87 |
| 100 | ₹1,349.65010 | ₹1,34,965.01 |
| 250 | ₹1,320.66180 | ₹3,30,165.45 |
| 500 | ₹1,299.11162 | ₹6,49,555.81 |