
MGFS804812 | |
|---|---|
DigiKey Part Number | 1776-MGFS804812-ND |
Manufacturer | |
Manufacturer Product Number | MGFS804812 |
Description | DC DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.7A 18V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 80 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,049.41000 | ₹8,049.41 |
| 5 | ₹7,749.72000 | ₹38,748.60 |
| 10 | ₹7,623.73300 | ₹76,237.33 |
| 25 | ₹7,460.21040 | ₹1,86,505.26 |
| 50 | ₹7,338.60260 | ₹3,66,930.13 |
| 100 | ₹7,218.88650 | ₹7,21,888.65 |