Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFW102412

DigiKey Part Number
1776-1981-ND
Manufacturer
Manufacturer Product Number
MGFW102412
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFW102412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
420mA, 420mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
7-SIP Module
Voltage - Output 1
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,268.03000₹3,268.03
5₹3,146.14600₹15,730.73
10₹3,095.08000₹30,950.80
30₹3,015.74733₹90,472.42
50₹2,979.49180₹1,48,974.59
100₹2,930.95130₹2,93,095.13
250₹2,867.92216₹7,16,980.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.