
MGFW302405 | |
|---|---|
DigiKey Part Number | 1776-1359-ND |
Manufacturer | |
Manufacturer Product Number | MGFW302405 |
Description | DC DC CONVERTER +/-5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V or 10V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW302405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A, 2A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,228.67000 | ₹5,228.67 |
| 5 | ₹5,033.72200 | ₹25,168.61 |
| 10 | ₹4,951.90400 | ₹49,519.04 |
| 25 | ₹4,845.74640 | ₹1,21,143.66 |
| 50 | ₹4,766.85520 | ₹2,38,342.76 |
| 100 | ₹4,689.12880 | ₹4,68,912.88 |