Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS1R50512

DigiKey Part Number
1776-1074-ND
Manufacturer
Manufacturer Product Number
MGS1R50512
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS1R50512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
130mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,065.12000₹1,065.12
5₹1,025.79200₹5,128.96
10₹1,009.11100₹10,091.11
25₹987.58520₹24,689.63
50₹971.53860₹48,576.93
100₹955.73430₹95,573.43
250₹935.21468₹2,33,803.67
500₹919.96202₹4,59,981.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.