
MGS34805 | |
|---|---|
DigiKey Part Number | 1776-MGS34805-ND |
Manufacturer | |
Manufacturer Product Number | MGS34805 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,396.86000 | ₹1,396.86 |
| 5 | ₹1,344.67400 | ₹6,723.37 |
| 10 | ₹1,322.86800 | ₹13,228.68 |
| 25 | ₹1,294.54000 | ₹32,363.50 |
| 50 | ₹1,273.51720 | ₹63,675.86 |
| 100 | ₹1,252.80190 | ₹1,25,280.19 |
| 250 | ₹1,225.89164 | ₹3,06,472.91 |
| 500 | ₹1,205.88834 | ₹6,02,944.17 |