
MGS64805 | |
|---|---|
DigiKey Part Number | 1776-1053-ND |
Manufacturer | |
Manufacturer Product Number | MGS64805 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS64805 Models |
Category | Current - Output (Max) 1.2A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-SIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,072.46000 | ₹2,072.46 |
| 5 | ₹1,995.48600 | ₹9,977.43 |
| 10 | ₹1,963.24300 | ₹19,632.43 |
| 25 | ₹1,921.19720 | ₹48,029.93 |
| 50 | ₹1,889.96120 | ₹94,498.06 |
| 100 | ₹1,859.19120 | ₹1,85,919.12 |
| 250 | ₹1,819.24044 | ₹4,54,810.11 |
| 500 | ₹1,789.54768 | ₹8,94,773.84 |