
MGW152412 | |
|---|---|
DigiKey Part Number | 1776-1392-ND |
Manufacturer | |
Manufacturer Product Number | MGW152412 |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 650mA, 650mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW152412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA, 650mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,946.43000 | ₹3,946.43 |
| 5 | ₹3,799.56600 | ₹18,997.83 |
| 10 | ₹3,737.87700 | ₹37,378.77 |
| 25 | ₹3,657.77400 | ₹91,444.35 |
| 50 | ₹3,598.20960 | ₹1,79,910.48 |
| 100 | ₹3,539.57700 | ₹3,53,957.70 |
| 250 | ₹3,463.41796 | ₹8,65,854.49 |
