Isolated Module DC DC Converter 2 Output 15V or 30V -15V 500mA, 500mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW154815-R

DigiKey Part Number
MGW154815-R-ND
Manufacturer
Manufacturer Product Number
MGW154815-R
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V or 30V -15V 500mA, 500mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW154815-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Bridgeable
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,946.43000₹3,946.43
Manufacturers Standard Package