
MGW64812 | |
|---|---|
DigiKey Part Number | 1776-2486-ND |
Manufacturer | |
Manufacturer Product Number | MGW64812 |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW64812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,929.88000 | ₹1,929.88 |
| 5 | ₹1,858.68800 | ₹9,293.44 |
| 10 | ₹1,828.49600 | ₹18,284.96 |
| 25 | ₹1,789.35760 | ₹44,733.94 |
| 50 | ₹1,760.26500 | ₹88,013.25 |
| 100 | ₹1,731.60090 | ₹1,73,160.09 |
| 250 | ₹1,694.38612 | ₹4,23,596.53 |
| 500 | ₹1,666.73598 | ₹8,33,367.99 |