
NBH-10-202 | |
|---|---|
DigiKey Part Number | 1776-3400-ND |
Manufacturer | |
Manufacturer Product Number | NBH-10-202 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,515.68000 | ₹5,515.68 |
| 10 | ₹4,501.25700 | ₹45,012.57 |
| 25 | ₹4,151.36160 | ₹1,03,784.04 |
| 50 | ₹4,066.41340 | ₹2,03,320.67 |