Single Phase EMC/EMI Line Filter 30 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBH-30-681-D

DigiKey Part Number
NBH-30-681-D-ND
Manufacturer
Manufacturer Product Number
NBH-30-681-D
Description
LINE FILTER 250VAC/VDC 30A DIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
30 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,447.31000₹8,447.31
Manufacturers Standard Package