
NBM-06-101 | |
|---|---|
DigiKey Part Number | 1776-3430-ND |
Manufacturer | |
Manufacturer Product Number | NBM-06-101 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NBM-06-101 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 6 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,085.27000 | ₹4,085.27 |
| 10 | ₹3,334.10200 | ₹33,341.02 |
| 25 | ₹3,075.02600 | ₹76,875.65 |
| 50 | ₹2,892.38160 | ₹1,44,619.08 |
| 100 | ₹2,720.37890 | ₹2,72,037.89 |
| 250 | ₹2,595.23012 | ₹6,48,807.53 |