
PBA100F-15 | |
|---|---|
DigiKey Part Number | 1776-1437-ND |
Manufacturer | |
Manufacturer Product Number | PBA100F-15 |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,578.47000 | ₹10,578.47 |
| 5 | ₹10,075.45600 | ₹50,377.28 |
| 10 | ₹9,866.16100 | ₹98,661.61 |
| 25 | ₹9,596.07080 | ₹2,39,901.77 |
| 50 | ₹9,396.68980 | ₹4,69,834.49 |
| 100 | ₹9,201.40930 | ₹9,20,140.93 |
