
PBA100F-24-J1N1 | |
|---|---|
DigiKey Part Number | 1776-PBA100F-24-J1N1-ND |
Manufacturer | |
Manufacturer Product Number | PBA100F-24-J1N1 |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 108W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Size / Dimension | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,207.37000 | ₹12,207.37 |