
PBA1500F-15-F3 | |
|---|---|
DigiKey Part Number | PBA1500F-15-F3-ND |
Manufacturer | |
Manufacturer Product Number | PBA1500F-15-F3 |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1500F-15-F3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,28,530.52000 | ₹1,28,530.52 |
