PBA1500F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1500F-24-F3

DigiKey Part Number
PBA1500F-24-F3-ND
Manufacturer
Manufacturer Product Number
PBA1500F-24-F3
Description
AC/DC CONVERTER 24V 1680W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1500F-24-F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
70 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2026
Non-Cancelable/Non-Returnable
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,16,278.68000₹1,16,278.68
Manufacturers Standard Package