
PBA15F-12-GJ1N | |
|---|---|
DigiKey Part Number | 1776-PBA15F-12-GJ1N-ND |
Manufacturer | |
Manufacturer Product Number | PBA15F-12-GJ1N |
Description | AC/DC CONVERTER 12V 16W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 110 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 1.22" W x 3.07" H (85.1mm x 31.0mm x 78.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,919.29000 | ₹4,919.29 |