
PBA50F-36-N | |
|---|---|
DigiKey Part Number | 1776-1501-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-36-N |
Description | AC/DC CONVERTER 36V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,776.26000 | ₹8,776.26 |
