Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA50F-3R3-N

DigiKey Part Number
1776-2551-ND
Manufacturer
Manufacturer Product Number
PBA50F-3R3-N
Description
AC/DC CONVERTER 3.3V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
76%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
3.3V
Base Product Number
Current - Output 1
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 20/10/2026
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,776.26000₹8,776.26
Manufacturers Standard Package