
PBA75F-9-TN | |
|---|---|
DigiKey Part Number | PBA75F-9-TN-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-9-TN |
Description | AC/DC CONVERTER 9V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 9V | Base Product Number |
Current - Output 1 8.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,301.71000 | ₹10,301.71 |
