
PBW15F-12-N | |
|---|---|
DigiKey Part Number | 1776-1523-ND |
Manufacturer | |
Manufacturer Product Number | PBW15F-12-N |
Description | AC/DC CONVERTER 12V -12V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Current - Output 2 | 1.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,558.54000 | ₹5,558.54 |
| 5 | ₹5,294.08400 | ₹26,470.42 |
| 10 | ₹5,184.03000 | ₹51,840.30 |
| 25 | ₹5,042.14520 | ₹1,26,053.63 |
| 50 | ₹4,937.42300 | ₹2,46,871.15 |
| 100 | ₹4,834.83450 | ₹4,83,483.45 |
