Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBW30F-12-N

DigiKey Part Number
1776-1527-ND
Manufacturer
Manufacturer Product Number
PBW30F-12-N
Description
AC/DC CONVERTER 12V -12V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBW30F-12-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
1.3 A
Mfr
Current - Output 2
1.7 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Last Time Buy
Efficiency
81%
Type
Enclosed
Features
DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
No
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Last Time Buy Date: 20/04/2029
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,430.65000₹7,430.65
5₹7,076.73200₹35,383.66
10₹6,929.68400₹69,296.84
25₹6,739.99440₹1,68,499.86
50₹6,599.93580₹3,29,996.79
100₹6,462.82180₹6,46,282.18
Manufacturers Standard Package