Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA300F-12

DigiKey Part Number
1776-PCA300F-12-ND
Manufacturer
Manufacturer Product Number
PCA300F-12
Description
AC/DC CONVERTER 12V 324W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
27 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹38,323.67000₹38,323.67
5₹36,500.21000₹1,82,501.05
10₹35,741.95600₹3,57,419.56
25₹34,763.59640₹8,69,089.91
Manufacturers Standard Package