
PJA100F-15-N2 | |
|---|---|
DigiKey Part Number | PJA100F-15-N2-ND |
Manufacturer | |
Manufacturer Product Number | PJA100F-15-N2 |
Description | AC/DC DIN RAIL SUPPLY 15V 101W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 6.7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 508; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,799.01150 | ₹1,15,980.23 |
