Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA300F-5

DigiKey Part Number
1776-2022-ND
Manufacturer
Manufacturer Product Number
PJA300F-5
Description
AC/DC CONVERTER 5V 250W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
77%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, DEMKO, UL
Voltage - Output 1
5V
Standard Number
508; 60950-1; 62368-1
Current - Output 1
50 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,521.63000₹10,521.63
5₹10,021.03600₹50,105.18
10₹9,812.85900₹98,128.59
25₹9,544.22200₹2,38,605.55
50₹9,345.95940₹4,67,297.97
100₹9,151.75980₹9,15,175.98
Manufacturers Standard Package