
PJA600F-15 | |
|---|---|
DigiKey Part Number | 1776-1011-ND |
Manufacturer | |
Manufacturer Product Number | PJA600F-15 |
Description | AC/DC CONVERTER 15V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJA600F-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 508; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,077.49000 | ₹15,077.49 |
| 5 | ₹14,360.33600 | ₹71,801.68 |
| 10 | ₹14,062.04700 | ₹1,40,620.47 |
| 25 | ₹13,677.17000 | ₹3,41,929.25 |
| 50 | ₹13,392.97140 | ₹6,69,648.57 |
