PLA100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA100F-15

DigiKey Part Number
1776-2558-ND
Manufacturer
Manufacturer Product Number
PLA100F-15
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PLA100F-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,852.67000₹4,852.67
5₹4,621.98400₹23,109.92
10₹4,525.93900₹45,259.39
25₹4,402.02880₹1,10,050.72
50₹4,310.60540₹2,15,530.27
100₹4,221.03190₹4,22,103.19
Manufacturers Standard Package