
PLA150F-36 | |
|---|---|
DigiKey Part Number | PLA150F-36-ND |
Manufacturer | |
Manufacturer Product Number | PLA150F-36 |
Description | AC/DC CONVERTER 36V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA150F-36 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 36V | Base Product Number |
Current - Output 1 4.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,684.23000 | ₹6,684.23 |
| 5 | ₹6,366.09400 | ₹31,830.47 |
| 10 | ₹6,233.77100 | ₹62,337.71 |
| 25 | ₹6,132.01160 | ₹1,53,300.29 |
