
SNDHS50B05 | |
|---|---|
DigiKey Part Number | 1776-3501-ND |
Manufacturer | |
Manufacturer Product Number | SNDHS50B05 |
Description | DC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 10A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDHS50B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50W | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,665.04000 | ₹19,665.04 |
