
STMGFS15483R3-J | |
|---|---|
DigiKey Part Number | STMGFS15483R3-J-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS15483R3-J |
Description | DC/DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 3.3V 4A 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Cosel USA, Inc. | Power (Watts) 13W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 76V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,411.08000 | ₹7,411.08 |