
STMGFS304815 | |
|---|---|
DigiKey Part Number | 1776-3514-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS304815 |
Description | DC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 15V 2A 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Cosel USA, Inc. | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 76V | Size / Dimension 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,155.52000 | ₹9,155.52 |
| 5 | ₹8,814.27800 | ₹44,071.39 |
| 10 | ₹8,670.95700 | ₹86,709.57 |
| 25 | ₹8,484.88360 | ₹2,12,122.09 |
| 50 | ₹8,346.57680 | ₹4,17,328.84 |
| 100 | ₹8,210.38550 | ₹8,21,038.55 |