
STMGFW154815 | |
|---|---|
DigiKey Part Number | STMGFW154815-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW154815 |
Description | DC/DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 500mA, 500mA 76V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Manufacturer Cosel USA, Inc. | Current - Output (Max) 500mA, 500mA |
Series | Power (Watts) 15W |
Packaging Box | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Efficiency 88% |
Voltage - Input (Min) 18V | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Max) 76V | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Voltage - Output 1 15V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,411.08000 | ₹7,411.08 |