Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFW302412-J

DigiKey Part Number
STMGFW302412-J-ND
Manufacturer
Manufacturer Product Number
STMGFW302412-J
Description
DC/DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,526.52000₹8,526.52
Manufacturers Standard Package