Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS100505B

DigiKey Part Number
1776-2688-ND
Manufacturer
Manufacturer Product Number
SUCS100505B
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
6-SMD Module
Voltage - Input (Max)
9V
Size / Dimension
1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,865.36000₹3,865.36
5₹3,721.29000₹18,606.45
10₹3,660.99800₹36,609.98
25₹3,582.55440₹89,563.86
50₹3,524.23860₹1,76,211.93
100₹3,466.81740₹3,46,681.74
250₹3,392.24252₹8,48,060.63
Manufacturers Standard Package