
SUCS1R5123R3BP | |
|---|---|
DigiKey Part Number | SUCS1R5123R3BP-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R5123R3BP |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 5-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,473.27000 | ₹1,473.27 |