
SUCS31212B | |
|---|---|
DigiKey Part Number | 1776-2720-ND |
Manufacturer | |
Manufacturer Product Number | SUCS31212B |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,869.31000 | ₹1,869.31 |
| 5 | ₹1,799.60800 | ₹8,998.04 |
| 10 | ₹1,770.53400 | ₹17,705.34 |
| 25 | ₹1,732.62600 | ₹43,315.65 |
| 50 | ₹1,704.46520 | ₹85,223.26 |
| 100 | ₹1,676.73300 | ₹1,67,673.30 |
| 250 | ₹1,640.69980 | ₹4,10,174.95 |
| 500 | ₹1,613.92934 | ₹8,06,964.67 |