
SUCS34805C | |
|---|---|
DigiKey Part Number | 1776-1607-ND |
Manufacturer | |
Manufacturer Product Number | SUCS34805C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,740.71000 | ₹1,740.71 |
| 5 | ₹1,676.23000 | ₹8,381.15 |
| 10 | ₹1,649.01900 | ₹16,490.19 |
| 25 | ₹1,613.72040 | ₹40,343.01 |
| 50 | ₹1,587.49800 | ₹79,374.90 |
| 100 | ₹1,561.66690 | ₹1,56,166.69 |
| 250 | ₹1,528.10504 | ₹3,82,026.26 |
| 500 | ₹1,503.17218 | ₹7,51,586.09 |