
SUCS6123R3C | |
|---|---|
DigiKey Part Number | 1776-1618-ND |
Manufacturer | |
Manufacturer Product Number | SUCS6123R3C |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.35A | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,521.61000 | ₹2,521.61 |
| 5 | ₹2,427.86800 | ₹12,139.34 |
| 10 | ₹2,388.45000 | ₹23,884.50 |
| 25 | ₹2,337.32840 | ₹58,433.21 |
| 50 | ₹2,299.30860 | ₹1,14,965.43 |
| 100 | ₹2,261.87580 | ₹2,26,187.58 |
| 250 | ₹2,213.24952 | ₹5,53,312.38 |