
SUCW101212C | |
|---|---|
DigiKey Part Number | 1776-1629-ND |
Manufacturer | |
Manufacturer Product Number | SUCW101212C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 450mA, 450mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,865.36000 | ₹3,865.36 |
| 5 | ₹3,721.29000 | ₹18,606.45 |
| 10 | ₹3,660.99800 | ₹36,609.98 |
| 25 | ₹3,582.55440 | ₹89,563.86 |
| 50 | ₹3,524.23860 | ₹1,76,211.93 |
| 100 | ₹3,466.81740 | ₹3,46,681.74 |
| 250 | ₹3,392.24252 | ₹8,48,060.63 |