
SUCW1R54815C | |
|---|---|
DigiKey Part Number | 1776-1640-ND |
Manufacturer | |
Manufacturer Product Number | SUCW1R54815C |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 50mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,399.65000 | ₹1,399.65 |
| 5 | ₹1,347.47000 | ₹6,737.35 |
| 10 | ₹1,325.66400 | ₹13,256.64 |
| 25 | ₹1,297.33560 | ₹32,433.39 |
| 50 | ₹1,276.25680 | ₹63,812.84 |
| 100 | ₹1,255.49500 | ₹1,25,549.50 |
| 250 | ₹1,228.52696 | ₹3,07,131.74 |
| 500 | ₹1,208.47892 | ₹6,04,239.46 |