Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCW60515C-C

DigiKey Part Number
SUCW60515C-C-ND
Manufacturer
Manufacturer Product Number
SUCW60515C-C
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,780.67000₹2,780.67
Manufacturers Standard Package