
SUCW61215C-G | |
|---|---|
DigiKey Part Number | SUCW61215C-G-ND |
Manufacturer | |
Manufacturer Product Number | SUCW61215C-G |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,736.87000 | ₹2,736.87 |