Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R50505BP

DigiKey Part Number
SUS1R50505BP-ND
Manufacturer
Manufacturer Product Number
SUS1R50505BP
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.5 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
5-SMD Module
Voltage - Input (Max)
9V
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,365.17000₹1,365.17
Manufacturers Standard Package