Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R54805B

DigiKey Part Number
1776-1699-ND
Manufacturer
Manufacturer Product Number
SUS1R54805B
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
5-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,365.17000₹1,365.17
5₹1,314.85400₹6,574.27
10₹1,293.60800₹12,936.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.