Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS30505B

DigiKey Part Number
1776-1705-ND
Manufacturer
Manufacturer Product Number
SUS30505B
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
6-SMD Module
Voltage - Input (Max)
9V
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,723.01000₹1,723.01
5₹1,659.08400₹8,295.42
10₹1,632.15300₹16,321.53
25₹1,597.24520₹39,931.13
50₹1,571.28360₹78,564.18
100₹1,545.72280₹1,54,572.28
250₹1,512.50944₹3,78,127.36
500₹1,487.83564₹7,43,917.82
Manufacturers Standard Package