
SUS60515B | |
|---|---|
DigiKey Part Number | 1776-1731-ND |
Manufacturer | |
Manufacturer Product Number | SUS60515B |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,562.62000 | ₹2,562.62 |
| 5 | ₹2,467.37800 | ₹12,336.89 |
| 10 | ₹2,427.30900 | ₹24,273.09 |
| 25 | ₹2,375.34840 | ₹59,383.71 |
| 50 | ₹2,336.71340 | ₹1,16,835.67 |
| 100 | ₹2,298.65630 | ₹2,29,865.63 |
| 250 | ₹2,249.24168 | ₹5,62,310.42 |