


SUTS100512 | |
|---|---|
DigiKey Part Number | 1776-2778-ND |
Manufacturer | |
Manufacturer Product Number | SUTS100512 |
Description | DC DC CONVERTER 12V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 1.78" L x 0.33" W x 1.15" H (45.2mm x 8.4mm x 29.3mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,433.79000 | ₹4,433.79 |
| 5 | ₹4,269.03800 | ₹21,345.19 |
| 10 | ₹4,199.80000 | ₹41,998.00 |
| 25 | ₹4,109.72640 | ₹1,02,743.16 |
| 50 | ₹4,042.81860 | ₹2,02,140.93 |
| 100 | ₹3,976.92690 | ₹3,97,692.69 |