


SUTS100515 | |
|---|---|
DigiKey Part Number | 1776-3573-ND |
Manufacturer | |
Manufacturer Product Number | SUTS100515 |
Description | DC DC CONVERTER 15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.78" L x 0.33" W x 1.15" H (45.2mm x 8.4mm x 29.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,667.69000 | ₹4,667.69 |