Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUTS31205

DigiKey Part Number
1776-2791-ND
Manufacturer
Manufacturer Product Number
SUTS31205
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-SIP Module
Voltage - Input (Max)
18V
Size / Dimension
1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,542.11000₹2,542.11
5₹2,447.43800₹12,237.19
10₹2,407.74000₹24,077.40
25₹2,356.15200₹58,903.80
50₹2,317.83400₹1,15,891.70
100₹2,280.09370₹2,28,009.37
250₹2,231.07412₹5,57,768.53
Manufacturers Standard Package